151-03828

HellermannTyton
329-151-03828
151-03828

Mfr.:

Description:
Cable Mounting & Accessories Mammoth Mount Cable Clip, 1.5" Bundle Dia, PA66HIRHSUV, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.19 $11.90
$1.11 $27.75
$1.06 $53.00
$1.01 $101.00
$0.94 $188.00
$0.894 $536.40
$0.851 $851.00
$0.798 $2,074.80

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Stud Mount
Polyamide (PA)
Black
38.1 mm
48.1 mm
62 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 HB
For Use With: Cables
Height: 72 mm
Product: Mounting Cable Clip
Series: SLRCN
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Thread Size: M10
Part # Aliases: SLRCN12SM38-PA66HIRHSUV-BK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

SLRCN Mammoth Mount™ Cable Clips for Solar

HellermannTyton SLRCN Mammoth Mount™ Cable Clips for Solar are solar cable management devices designed for GameChange Solar trackers. Once this HellermannTyton Mammount Mount clip is mounted, cables or tubes can simply be pushed in past the flexible retainer to nest, fully enclosed, within the 38.1mm opening. The flexible retainer demonstrates rigidity in the opposite direction to provide 360° containment.