156-03335

HellermannTyton
329-156-03335
156-03335

Mfr.:

Description:
Cable Ties Cable Tie with Button Mount, 0.35" Hole Dia, 0.12" Max Panel, 0.07" Max Tie Width, PA66HIRHSUV, Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.87 $0.87
$0.736 $7.36
$0.69 $17.25
$0.657 $32.85
$0.626 $62.60
$0.587 $146.75
$0.498 $498.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Ties
Cable Tie with Button Mount
Black
Capable of Holding Several Cable
Polyamide (PA)
203.2 mm
17 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Bundle Diameter: 4 mm
Mounting Style: Button Mount
Series: Button Head Cable Ties
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thickness: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Solar Cable Tie with Button Mount

HellermannTyton Solar Cable Tie with Button Mount can hold several cables, depending on the cable tie size, for ultimate flexibility. This cable tie from HellermannTyton features a zero-insertion-force design that needs no tools, providing quick and easy mounting. The tie is constructed with high-impact, heat-resistant, UV-stabilized material for long-term performance, even in extreme weather. The button mount head is designed to fit pre-stamped oval hole sizes ranging from 7mm x 10mm to 9mm x 14mm.