410-391

Digilent
424-410-391
410-391

Mfr.:

Description:
PCBs & Breadboards Blank Canvas Product Kit

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Blank Canvas
Connect to 6 power supplies
Brand: Digilent
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 410.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Blank Canvas

Digilent Blank Canvas provides a large prototyping surface for the Analog Discovery Studio. It includes connections to the six power supplies (3.3V, 5V, ±12V, ± variable). The large prototyping surface has been wired in the configuration of two standard breadboards with 3 power rails for convenience. The connections to the power supplies are available as copper pads that can be soldered on directly. The included power supply breadboard can also be soldered on for a solderless connection. Eleven breakouts are provided at the top of the board for common IC package types. Two solderless breadboards one the Digilent Blank Canvas can be optionally added to provide a solderless breadboard surface.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.13 $55.13