ADP1741-EVALZ

584-ADP1741-EVALZ
ADP1741-EVALZ

Mfr.:

Description:
Power Management IC Development Tools 2A Fixed Pwr LDO Family

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
LDO Voltage Regulator
3.6 V
750 mV to 2.5 V
ADP1741
ADP1741
Brand: Analog Devices
Description/Function: Evaluation board for the ADP1741 low dropout linear regulator
For Use With: ADP1741
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADP1741 Evaluation Board

Analog Devices EVAL-ADP1741 Evaluation Board demonstrates the functionality of the ADP1741 CMOS Linear Regulators. Using a single voltage supply, a voltmeter, a current meter, and load resistors, the board can provide simple device measurements. These device measurements include load regulation, dropout, and ground current. Operating from -40°C to +125°C, the evaluation board has a 1.6V to 3.6V input voltage range, 500μA to 2A output current range, and ±2% output voltage accuracy.

Availability

Stock: