1204517

Phoenix Contact
651-1204517
1204517

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SZF 1-0 6X3 5

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdriver
3.5 mm 100 mm
Brand: Phoenix Contact
Description/Function: Standard screwdriver
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: TOOL fox
Part # Aliases: SZF_1-0,6X3,5 SZF106X35
Unit Weight: 36.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205400000
USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Screwdrivers

Phoenix Contact Screwdrivers are offered in a wide variety of types, all made from high-quality components and raw materials. The unique two-component handle geometry provides high torque transmission. These screwdrivers feature an ergonomic handle designed for natural hand posture and fatigue-free work conditions. Phoenix Contact Screwdrivers are durable and feature specially hardened and tempered drives.

In Stock: 280

Stock:
280
Can Dispatch Immediately
On Order:
249
Expected 2026/10/26
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.11 $10.11