ESE-16J001

Panasonic Industry
667-ESE-16J001
ESE-16J001

Mfr.:

Description:
Detector Switches SPST NO SMD SWITCH DETECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
RoHS:  
Vertical
0.25 N
1 mm
10 mA
5 VDC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Panasonic Industry
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESE16
Factory Pack Quantity: 4000
Subcategory: Switches
Unit Weight: 577.754 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.

In Stock: 45,171

Stock:
45,171 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.98 $0.98
$0.859 $8.59
$0.804 $20.10
$0.785 $39.25
$0.728 $72.80
$0.682 $170.50
$0.656 $328.00
$0.621 $621.00
Full Reel (Order in multiples of 4000)
$0.595 $2,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.