ESE-23F105

Panasonic Industry
667-ESE-23F105
ESE-23F105

Mfr.:

Description:
Detector Switches Detector Switch, SPDT, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
Vertical
0.3 N
1 mm
10 mA
5 VDC
1.5 mm
Solder Pin
Reel
Cut Tape
Brand: Panasonic Industry
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESE23
Factory Pack Quantity: 4000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.825 $8.25
$0.773 $19.33
$0.755 $37.75
$0.691 $69.10
$0.64 $160.00
$0.605 $302.50
$0.572 $572.00
Full Reel (Order in multiples of 4000)
$0.486 $1,944.00