TWR-MC-LV3PH

NXP Semiconductors
841-TWR-MC-LV3PH
TWR-MC-LV3PH

Mfr.:

Description:
Power Management IC Development Tools Low-volt 3-phase MC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$635.50 $635.50

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
12 V to 24 V
3.3 V, 5 V
MC33937A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Part of the Tower Systems
Dimensions: 3.54 in x 3.18 in
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935327857598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TWR-MC-LV3PH Tower Motor Control Module

NXP TWR-MC-LV3PH Tower System Low-Voltage 3-Phase Motor Control Module lets the user add three-phase Brushless DC (BLDC) and Permanent Magnet Synchronous Motor (PMSM) motor control capabilities to Tower System designs. NXP TWR-MC-LV3PH helps the user add rotational or linear motion to applications by turning a Tower System development tool into a complete motor control reference design kit that includes a BLDC motor. This Tower System Motor Control Module is interchangeable across the Tower development platform and can be used with a variety of existing controller modules, including the TWR-K60N512, the TWR-56F8257, and the TWR-K40X256.