Cincon CFM21M 20W AC-DC Power Modules

Cincon CFM21M 20W AC-DC Power Modules are single-output, industry-standard pin-out power modules that provide up to 85% efficiency. These 2 MOOP power modules feature a miniature size with a low profile and 90VAC to 264VAC universal input voltage range. The series includes an option for onboard, connector, screw terminal, or encapsulated design types. Cincon CFM21M 20W AC-DC Power Modules offer continuous short circuit protection, overvoltage protection, <0.1W no-load input power, and <100µA leakage current. 

Features

  • Miniature size with low 0.8" profile
  • Up to 85% efficiency
  • Industry-standard pin-out
  • Continuous short-circuit protection
  • Overvoltage protection
  • Natural convection cooling
  • Single output
  • <0.1W no-load input power
  • <100µA leakage current
  • 2 MOOP
  • 130% peak load
  • UL 60601-1, IEC 60601-1, EN 60601-1 Ed.3.1 medical safety approved
  • Meets UL 62368, IEC 62368, EN 62368 
  • Class II
  • Options
    • Onboard
    • Connector
    • Screw terminal or encapsulated design type

Specifications

  • 90VAC to 264VAC universal input voltage range
  • 65kHz switching frequency
  • 93% RH maximum non-condensing humidity
  • 5000m operating altitude
  • -25°C to +70°C operating temperature range
  • 2.38" x 1.6" x 0.8" dimensions

Block Diagram

Block Diagram - Cincon CFM21M 20W AC-DC Power Modules
Published: 2018-08-02 | Updated: 2023-08-02