Cincon CFM41S 40W AC-DC Switching Power Supplies

Cincon CFM41S 40W AC-DC Switching Power Supplies offer a universal input of 90VAC to 264VAC, high power density, overvoltage protection (OVP), and continuous short-circuit protection (SCP). These single-output power supplies feature a 40W open-frame design that is highly efficient, reliable, and compact. Cincon CFM41S 40W AC-DC Switching Power Supplies operate in a -30°C to +80°C temperature range and have a 100VAC to 240VAC operating voltage range.

Features

  • High power density
  • OVP and continuous CVP
  • Highly efficient
  • Reliable
  • Peak load (2x of rated current)
  • 2" x 2" compact size
  • EN 55032 Class B and CISPR/FCC Class B
  • IEC/EN/UL 62368-1 approval
  • Meets IEC/EN 60335-1
  • Class II

Specifications

  • 90VAC to 264VAC continuous universal input voltage range
  • 100VAC to 240VAC operating voltage range
  • <0.15W no-load power consumption
  • 0.25mA leakage current
  • 47Hz to 63Hz input frequency range
  • -30°C to +80°C operating temperature range

Electrical Block Diagram

Block Diagram - Cincon CFM41S 40W AC-DC Switching Power Supplies
Published: 2019-10-01 | Updated: 2025-12-12