Coilcraft MSS1210 Shielded Power Inductors
Coilcraft MSS1210 Shielded Power Inductors provide 27 inductance values from 10µH to 10mH in a 12.3mm x 12.3mm footprint with 10mm height. These magnetically shielded inductors are designed for high-density mounting. The MSS1210 series offers current handling up to 10A, low DC resistance for greater efficiency, and a low-loss ferrite drum core for flat inductance vs. current. Coilcraft MSS1210 Shielded Power Inductors are a cost-effective option for general-purpose applications.Features
- 12.3mm x 12.3mm footprint with 10mm height
- 27 inductance values from 10µH to 10mH
- Low-loss ferrite drum core for flat inductance vs. current
- Low DC resistance for greater efficiency
- Excellent current handling
- Magnetic shielding allows high-density mounting
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS and REACH compliant
- Halogen free
Published: 2013-11-12
| Updated: 2022-03-11