Comchip Technology US1x-HF Ultra Fast Recovery Rectifiers

Comchip Technology, US1x-HF Ultra Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 1A forward current, and a maximum recovery time of 50ns to 80ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC packages well suited for automated assembly.

Features

  • Ultra-fast recovery times for high efficiency
  • 50ns to 80ns maximum reverse recovery time
  • 50V to 1000V peak repetitive reverse voltage (VRRM) range
  • 1A forward rectified current at TC =125°C
  • 30A peak forward surge current
  • 1.0V to 1.65V maximum instantaneous forward voltage
  • Glass passivated chip junction
  • 75°C/W typical thermal resistance
  • -55°C to 150°C operating temperature range
  • Pick and place compatible
  • Low-profile SMA/DO-214AC package
  • RoHS-compliant and halogen-free

Applications

  • Switching power supplies
  • General rectification

Circuit Diagram & Package Outline

Comchip Technology US1x-HF Ultra Fast Recovery Rectifiers
View Results ( 7 ) Page
Part Number Vr - Reverse Voltage Vf - Forward Voltage Recovery Time
US1M-HF 1 kV 1.65 V 75 ns
US1A-HF 50 V 1 V 50 ns
US1B-HF 100 V 1 V 50 ns
US1D-HF 200 V 1 V 50 ns
US1G-HF 400 V 1.3 V 50 ns
US1J-HF 600 V 1.65 V 75 ns
US1K-HF 800 V 1.65 V 75 ns
Published: 2020-08-05 | Updated: 2024-05-29