Cree LED J-Series 2835 Single Color LEDs

Cree LED J-Series 2835 Single Color LEDs are optimal for low-density and linear lighting applications. With 15 color options, the Cree LED J-Series offers top performance and the broadest range of options available in a mid-power LED. JE2835 N Class color LEDs use a standard 2835 package, with most colors having the same polarity as Cree LED’s numerous 2835 white LED options.

Features

  • High efficacy and low power consumption in the cost-effective 2835 package
  • Available in violet, royal blue, blue, cyan, green, PC lime, PC mint, amber, PC amber, red‑orange, PC red‑orange, red, photo red, far red, and PC purple
  • 3V configuration
  • Industry-standard 2.8mm x 3.5mm package

Applications

  • Architectural
  • Horticulture
  • Transportation

Color Chart

Chart - Cree LED J-Series 2835 Single Color LEDs

Package Outline

Mechanical Drawing - Cree LED J-Series 2835 Single Color LEDs
Published: 2022-06-08 | Updated: 2025-08-04