Cree LED XLamp® XP-G3 S-Line LEDs
Cree LED XLamp® XP-G3 S-Line LEDs improve on the standard XP-G3 Series, offering to lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. The Cree XP-G3 S-Line LEDs deliver high-power LED technology optimized for robust lighting applications involving sensors and the Internet of Things (IoT). Cree XP-G3 S-Line LEDs are optimized for directional, high-lumen lighting applications where the efficacy and optical control are critical. The devices provide a compact, 3.45mm XP platform with an excellent ecosystem of optics and system solutions available. These features enable lighting manufacturers to simplify the design process and shorten time-to-market. The S-Line LEDs are also sulfur-resistant, making them ideal for outdoor applications. Cree LED XP-G3 S-Line LEDs are ideal for roadway, portable and horticulture applications.
Features
- Available in no CRI minimum white, 70-, 80-, and 90-CRI white, royal blue, and photo red
- Broadcast color option at 5700K
- ANSI-compatible chromaticity bins
- Expanded S Line portfolio for best-in-class sulfur and corrosion resistance
- 3-step and 5-step options
- Low thermal resistance
- White is 1.1°C/W
- Royal blue is 0.9°C/W
- Photo red is 1.2°C/W
- White binned at 85°C, royal blue, and photo red binned at 25°C
- Maximum drive current
- White and royal blue is 2000mA
- Photo red is 1500mA
- 123° to 130° wide viewing angle
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL®-recognized component (E349212)
Applications
- Horticulture
- Directional
- Low and high bay
- Roadway and parking
- High-end portable
Relative Spectral Power Diagram
Thermal Design Diagram