Crouzet Limit Switches
Crouzet Limit Switches are high-quality precision snap-action switches that provide a complete switching solution. Users can choose various casings and connections, and a high degree of resistance to impact and splashes makes these switches ideal for a variety of applications. The limit switches are mainly built using a metal body, plastic body, and special products for harsh environments. These compact-sized switches feature a wide range of actuators, rotary heads with momentary action, and positive break contacts. The limit switches are IP65/IP66/IP67/IP69 protected. Typical applications include machine automation, railways, specialty vehicles, and electric equipment.Features
- High-quality precision snap-action
- Wide range of actuators
- Rotary heads with momentary action
- Positive break contacts
- Compact size
- Short differential travel
- Long mechanical life
- IP65/IP66/IP67/IP69 protected
Applications
- Railway
- Door locking systems
- Emergency stop
- Track points
- Automatic step
- Specialty vehicles
- Brakes and door position
- Machine automation
- Electrical equipment
Videos
View Results ( 82 ) Page
| Part Number | Datasheet | Current Rating | Voltage Rating AC | Operating Force | Cable Length | Actuator | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|
| 83880102 | ![]() |
10 A | 36 N | Plunger | IP67 | - 25 C | + 70 C | Y | ||
| 83875101 | ![]() |
10 A | 125 VAC, 250 VAC | 10 N | 1 m | Plunger | IP67 | - 25 C | + 70 C | Y |
| 83843701 | ![]() |
|||||||||
| 83870102 | ![]() |
6 A, 550 mA | 120 VAC | 10 N | 2 m | Plunger, Pin | IP67 | - 25 C | + 70 C | Y |
| 83881101 | ![]() |
6 A, 8 A | 250 VAC | 10 N | 1 m | Roller Plunger | IP66, IP67 | - 25 C | + 70 C | Y |
| 83731310 | ![]() |
5 A | 250 VAC | 15 N | 2.2 m | Plunger | IP66 | - 5 C | + 70 C | Y |
| 83731316 | ![]() |
5 A | 250 VAC | 15 N | 0.5 m | Plunger, Pin | IP66 | - 5 C | + 70 C | |
| 83731324 | ![]() |
5 A | 250 VAC | 15 N | 2.2 m | Plunger | IP66 | - 5 C | + 70 C | |
| 83870101 | ![]() |
10 A | 125 VAC, 250 VAC | 10 N | 1 m | Plunger | IP67 | - 25 C | + 70 C | Y |
| 83841701 | ![]() |
Published: 2020-11-20
| Updated: 2024-04-11