IR LEDs

Results: 1,284
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13,800In Stock
Cut Tape
$0.69
$0.464
$0.33
$0.273
Reel
$0.212
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 14,890In Stock
39,000On Order
Cut Tape
$0.69
$0.464
$0.33
$0.273
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 9,641In Stock
Cut Tape
$0.69
$0.464
$0.33
$0.273
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6,655In Stock
Cut Tape
$0.69
$0.464
$0.33
$0.273
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
Luminus Devices Infrared Emitters 25,933In Stock
Cut Tape
$4.33
$3.15
$2.45
Reel
$2.08
$2.01
Min.: 1
Mult.: 1
: 500
SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 2,545In Stock
Cut Tape
$4.33
$3.15
$2.42
$2.33
Reel
$1.97
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1,639In Stock
Cut Tape
$4.33
$3.15
$2.45
Reel
$2.08
$2.06
$2.04
Min.: 1
Mult.: 1
: 500
SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 4,952In Stock
Cut Tape
$1.17
$0.828
$0.616
$0.521
Reel
$0.435
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SYNIOS, 60 deg, Stacked IR:6 455In Stock
Cut Tape
$3.26
$2.33
$1.81
$1.58
Reel
$1.50
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 789In Stock
Cut Tape
$3.26
$2.33
$1.81
$1.58
Reel
$1.50
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 842In Stock
Cut Tape
$3.26
$2.33
$1.81
$1.58
Reel
$1.50
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 4,832In Stock
Cut Tape
$1.02
$0.716
$0.529
$0.445
Reel
$0.344
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5,444In Stock
Cut Tape
$1.40
$0.98
$0.734
$0.625
Reel
$0.508
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5,706In Stock
Cut Tape
$1.01
$0.709
$0.525
$0.441
Reel
$0.347
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 50deg 7,816In Stock
Cut Tape
$4.87
$3.62
$2.88
Reel
$2.51
$2.36
Min.: 1
Mult.: 1
: 600
Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5,692In Stock
Cut Tape
$1.03
$0.722
$0.534
$0.45
Reel
$0.359
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23,856In Stock
Cut Tape
$0.611
$0.409
$0.291
$0.241
$0.221
Reel
$0.207
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 6,860In Stock
$0.74
$0.485
$0.324
$0.224
Min.: 1
Mult.: 1
Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Infrared Emitters IR surface emitter high power 850nm 280In Stock
$3.33
$2.36
$1.84
$1.47
$1.43
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-39 package with a glued BaF2 window and Nitrogen noble gas filling 14In Stock
$98.19
$85.60
$78.77
Min.: 1
Mult.: 1
Through Hole 14 um 700 mW TO-39-2
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 1,900In Stock
Cut Tape
$7.51
$7.14
$4.36
Reel
$3.72
$3.61
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 526In Stock
Cut Tape
$4.56
$3.33
$2.55
$2.52
Reel
$2.14
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1,172In Stock
Cut Tape
$2.99
$2.05
$1.83
Reel
$1.67
$1.60
Min.: 1
Mult.: 1
: 600
850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5,103In Stock
Cut Tape
$1.05
$0.737
$0.54
$0.449
Reel
$0.422
Min.: 1
Mult.: 1
: 1,000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-39 package with a glued CaF2 window and Nitrogen noble gas filling 2In Stock
$125.23
$106.98
$100.79
Min.: 1
Mult.: 1
Through Hole 11 um 700 mW TO-39-2