Delta Electronics CliQ M Series Set for Uninterruptible Systems
Delta Electronics CliQ M Series Set for Uninterruptible Systems includes CliQ M Power Supplies, DC-UPS Modules, and Battery Modules that match together to reduce production downtime during power failures. The DC-UPS modules offer output currents of 10A, 20A, and 40A, and a wide input voltage range from 18VDC to 30VDC. Delta CliQ M Battery Modules are designed to support 2x 12V, 7.2AH lead-acid batteries for 24V systems as backup power. The battery modules have a built-in battery voltage indicator to easily monitor the status during operation. Over-temperature protection is available when using the CliQ M battery modules together with the DC-UPS modules.Features
- Reduces production downtime during power failures
- CliQ M Battery Modules and DC-UPS Modules offer overtemperature protection when used together
- Helps extend battery life and offer an improved power solution
Applications
- Industrial automation
- Factory automation
- Machine automation
CliQ M Diagram
Videos
Published: 2021-10-05
| Updated: 2023-09-05