Dielectric Laboratories / Knowles Bypass Capacitor Kit for MMIC Amplifiers
Dielectric Labs / Knowles Bypass Capacitor Kit is designed for MMIC (monolithic microwave integrated circuit) amplifiers. The kit contains Knowles V-Series capacitors with X7R characteristics up to 200VDC rating, featuring a frequency range up to 40GHz and an operating temperature range of -55°C to +125°C. Isolation performance at microwave frequencies, CV density (capacitance and voltage capability in a given footprint), and the quality of the wire bond and ground-facing surfaces of the device are key factors to consider.Features
- Voltage handling to 200V
- Typical GaN application requires x2 rated voltage
- X7R (-55°C to +125°C)
Grounding Path for RF Energy
Published: 2020-01-27
| Updated: 2024-04-18