Eaton Electronics HCMA1104 Automotive Grade Power Inductors
Eaton Electronics HCMA1104 High Current Power Inductors are AEC-Q200 grade 3 qualified automotive grade devices with high current carrying capacity. HCMA1104 inductors have a frequency range up to 5MHz and an inductance range from 0.20µH to 10µH. These Coiltronics / Eaton inductors feature a current range from 7.5A to 45A. Eaton Electronics HCMA1104 High Current Power Inductors are ideal for use in a variety of automotive applications, including body electronics, advanced driver assistance systems, infotainment, and chassis/safety electronics.Features
- AEC-Q200 grade 3 qualified
- High current carrying capacity
- Low core losses
- Magnetically shielded, low EMI
Applications
- Body electronics
- Central body control module
- Vehicle access control system
- Headlamps, tail lamps, and interior lighting
- Heating Ventilation and Air Conditioning controllers (HVAC)
- Doors, window lift, and seat control
- Advanced driver assistance systems
- Adaptive cruise control (ACC)
- Automatic parking control
- Collision avoidance system
- Car black box system
- Infotainment and cluster electronics
- Audio subsystem: head unit and trunk amp
- Digital instrument cluster
- In-Vehicle Infotainment (IVI) and navigation
- Chassis and safety electronics
- Airbag control unit
- Electronic Stability Control system (ESC)
- Electric parking brake
Specifications
- Frequency range: up to 5MHz
- Inductance range: 0.20μH to 10μH
- Current range: 7.5A to 45A
- 11.5 x 10.3mm footprint surface mount package, 4.0mm height
- Powder iron core material
- Halogen free, lead free, RoHS compliant
Published: 2015-03-23
| Updated: 2024-10-08