Eaton Electrical M22 Switch Accessories

Eaton Electrical M22 Switch Accessories feature IP67, IP69K, NEMA 4X, and NEMA 13 environmental ratings. These accessories operate at -25°C to 70°C temperature range and are ideal for industrial applications. The M22 switch accessories come in a variety of lengths, sizes, and colors.

Features

  • Environmental ratings:
    • IP67
    • IP69K
    • NEMA 4X
    • NEMA 13
  • -25°C to 70°C operating temperature range
  • Variety of lengths, sizes, and colors
View Results ( 27 ) Page
Part Number Datasheet IP Rating Color Height Length For Use With Type Width
M22-I1-PG M22-I1-PG Datasheet White 2 in 3 in 22.5 mm Pushbutton Switches Surface Mount Enclosure 3 in
M22-XGPV M22-XGPV Datasheet IP66 Yellow 0.25 mm 0.25 mm Emergency Stop Switches Guard Ring 0.25 mm
M22-A M22-A Datasheet IP20 Black 0.1 in 2 in 22.5 mm Pushbutton Switches Mounting Adapter 1.5 in
M22-ES-MS1 M22-ES-MS1 Datasheet IP66 22.5 mm Pushbutton Switches Modular Pushbutton Extra Key
M22-I3-PG M22-I3-PG Datasheet White 2.5 in 6 in 22.5 mm Pushbutton Switches Surface Mount Enclosure 3 in
M22-IVS M22-IVS Datasheet IP66 1 in 2 in 22.5 mm Pushbutton Switches Mounting Adapter 2 in
M22-IY1-PG M22-IY1-PG Datasheet Yellow 3 in 3.5 in 22.5 mm Pushbutton Switches Surface Mount Enclosure 3 in
M22-MGTA M22-MGTA Datasheet IP66 77.21 mm 48 mm 22.5 mm Pushbutton Switches Rectangular Guard 50.54 mm
M22-PL-PV M22-PL-PV Datasheet IP66 51.56 mm 22.5 mm Pushbutton Switches Sealing Shroud
M22-T-D M22-T-D Datasheet IP67, IP69K 17.01 mm 33.02 mm Flush Pushbuttons and Indicating Lights Protective Diaphragm 33.02 mm
Published: 2024-10-22 | Updated: 2025-05-01