Eaton Electronics SMCJE 1500W Transient Voltage Suppressors

Eaton Electronics SMCJE 1500W Transient Voltage Suppressors feature a 1500W peak pulse power rating and 200A current in a low-profile SMC package. These suppressors offer a fast response time of less than 1ps (typical), and an excellent clamping capability. The low profile makes this series ideal for surface-mounted applications in order to optimize board space. The SMCJE 1500W Transient Voltage Suppressors are suited for use with appliances, industrial automation, and power conversion applications.

Features

  • Low-profile SMC package
  • Excellent clamping capability
  • 1500W peak pulse power capability
  • Typical IR less than 1µA above 11V
  • Fast response time
  • Plastic package meets UL 94V-0 flammability rating

Applications

  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Power conversion
Published: 2021-03-02 | Updated: 2024-10-08