2J6824MP

2J Antennas
79-2J6824MP
2J6824MP

Mfr.:

Description:
Antennas 4G LTE/3G/2G ADHESIVE MAGNETIC M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
2J Antennas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
2.7 GHz
2G/3G/4G, Cellular, LTE
3.1 dBi
50 Ohms
2.3:1
25 W
- 40 C
+ 85 C
3 Band
Magnetic/Adhesive Mount
Connector
SMA Male
117 mm
49.5 mm
38 mm
LL100
HANDLE
Brand: 2J Antennas
Cable Length: 300 cm
Frequency Range: 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: 2J Antennas
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.89 $28.89
$25.21 $252.10
$23.95 $598.75
$22.19 $2,219.00
$21.15 $5,287.50