36210-0100PL

3M Electronic Solutions Division
517-36210-0100-PL
36210-0100PL

Mfr.:

Description:
I/O Connectors 10P RECEPTACLE .3uM GLD FLASH TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS:  
SCR Connectors
Female
10 Position
2 mm
150 VAC, 200 VDC
Gold
Cable
Solder
Straight
- 55 C
+ 85 C
Each
Brand: 3M Electronic Solutions Division
Color: Black
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Insulation Material: Nylon
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Part # Aliases: 05111116086 7000007643 JE150366902
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shielded Compact Ribbon (SCR) I/O Connectors

3M Electronic Solutions Shielded Compact Ribbon (SCR) I/O Connectors are ideal for a variety of OEM applications. These connectors are shielded 360° for excellent EMI protection. SCR connectors are built around a robust ribbon-style contact interface for reliable repetitive plug/unplug applications.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
500
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$5.59 $55.90
$5.25 $105.00
$4.99 $249.50
$4.75 $475.00
$4.58 $916.00