SDR-R

3M Electronic Specialty
517-SDR-R
SDR-R

Mfr.:

Description:
Labels & Industrial Warning Signs MARKING R

Product Attribute Attribute Value Select Attribute
3M
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels, Self Adhesive
Dispenser Refill
Polyester
5.46 mm
2.43 m
Brand: 3M Electronic Specialty
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Each
Product Type: Labels
Series: SDR
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 05400709409 80610734313 7000031533
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
4005910000
TARIC:
4005910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.76 $8.76
$7.04 $70.40
$6.87 $687.00
$6.62 $1,324.00
$6.45 $3,225.00
$6.40 $6,400.00
$6.35 $12,700.00