4DLCD-50800480-RTP

4D LCD
971-4DLCD50800480RTP
4DLCD-50800480-RTP

Mfr.:

Description:
TFT Displays & Accessories 5.0", 800x480 pixels, full colour LCD Module with Resistive Touch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
25 mA
TFT LCD Display Modules
Transmissive
5 in
800 x 480
24-bit Parrell RGB
Resistive Touch Panel
LED
108 mm x 64.8 mm
120.7 mm x 75.8 mm x 4.1 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: 4D LCD
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Unit Weight: 74.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: