ESP32-90

4D Systems
971-ESP32-90
ESP32-90

Mfr.:

Description:
Display Modules 9.0", 800x480 pixels, slim Intelligent Display Module with embedded ESP32 SoC, Non-Touch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
ESP32-90
TFT-LCD Displays
Non-Touch
9 in
800 x 480
RGB
Backlighting: LED
Brand: 4D Systems
Dimensions: 230.7 mm x 126.4 mm x 12.2 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 810 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 10
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.02 $90.02
$81.91 $819.10