DE-24657-30

Cinch
538-DE-24657-30
DE-24657-30

Mfr.:

Description:
D-Sub Backshells 9C DEEP STRT CLMP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
Straight
1 Entry
Steel
Zinc
9 Position
Brand: Cinch
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: DE2465730
Unit Weight: 8.846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,578

Stock:
1,578
Can Dispatch Immediately
On Order:
1,284
Expected 2027/03/24
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2862 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.76 $17.76
$15.90 $159.00
$14.65 $366.25
$13.99 $699.50
$13.49 $1,349.00
$12.84 $3,210.00
2,500 Quote