SP0503BAHTG

Littelfuse
576-SP0503BAHTG
SP0503BAHTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS AVAL DIODE SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
3 Channel
5.5 V
SMD/SMT
7.8 V
5.5 V
SOT-143-4
30 pF
- 40 C
+ 85 C
TVS Diodes
SP050xBA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Part # Aliases: 576-SP0503BAHT SP0503BAHT
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
To our valued customers,

Littelfuse would like to notify you of a new approved backend
location for the SP0503BAHTG (SOT143 package) Silicon Protection
Array product. The new approved factory in the Philippines is
fully approved for all assembly, test, and packaging operations.
There are no changes to the wafer or fit, form, function of the finished product.

Qualification efforts are complete and the new factory is online
for immediate shipments. The only affected part number is
SP0503BAHTG. The SP0503BAHTG has been fully qualified in the
new factory in accordance with established performance and reliability criteria.

Form, fit, function changes: None
Part number changes: None
Effective date: April 7, 2010
Replacement products: N/A
Last time buy: N/A

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0610-24

Compliance Codes
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

General-Purpose ESD Protection SPA Diodes

Littelfuse General-Purpose ESD Protection SPA Diodes protect electronics from transient voltage damage. The wide selection offers diodes that meet industry requirements to solve multiple exposure issues. Typical applications for Littelfuse General-Purpose ESD Protection SPA Diodes include 10/100/1000 Ethernet, DC powerlines, and general I/O.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

In Stock: 55,432

Stock:
55,432
Can Dispatch Immediately
On Order:
114,000
Expected 2027/03/17
117,000
Expected 2027/04/19
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.50 $1.50
$0.94 $9.40
$0.705 $35.25
$0.615 $61.50
$0.476 $238.00
$0.404 $606.00
Full Reel (Order in multiples of 3000)
$0.336 $1,008.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩