LT1227CS8#PBF

Analog Devices
584-LT1227CS8#PBF
LT1227CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 140MHz Video C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1227
1 Channel
1.1 kV/us
72 dB
62 dB
30 mA
3 mV
36 V
4 V
10 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 3.2 nV/sqrt Hz
Height: 1.75 mm
In - Input Noise Current Density: 1.7 pA
Maximum Input Resistance: 14 mOhms
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.48 $12.48
$9.82 $98.20
$9.14 $228.50
$8.40 $840.00
$7.98 $2,394.00
$7.78 $3,890.00
$7.65 $7,650.00
2,500 Quote