5103E

Ohmite
588-5103E
5103E

Mfr.:

Description:
Knobs & Dials BAR KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
1/4 in
32 mm
Aluminum
Models H, J, G, K, L
5100E
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
KRHTS:
8533219000
TARIC:
8533900000
MXHTS:
8533210100
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
75
Expected 2026/10/30
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.33 $18.33
$18.26 $91.30
$17.36 $173.60
$15.75 $393.75
$14.68 $734.00
$14.08 $1,408.00
$13.04 $3,260.00
$13.03 $6,515.00
$12.85 $12,850.00