5150E

Ohmite
588-5150E
5150E

Mfr.:

Description:
Knobs & Dials FINGER GRIP KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
38 mm
Aluminum
Fluted
Black
Line on Top
RHS, RJS, RKS, RLS Series
5100E
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 22.679 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
KRHTS:
8533909000
TARIC:
8533900000
MXHTS:
85339099
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
498
Expected 2026/10/14
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.18 $26.18
$24.09 $120.45
$22.84 $228.40
$21.54 $538.50
$20.41 $1,020.50
$19.70 $1,970.00
$18.85 $4,712.50