NTCLE100E3153JB0

Vishay / BC Components
594-2381-640-63153
NTCLE100E3153JB0

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 15Kohms 5% Radial Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCLE100E3
3740 K
15 kOhms
500 mW
5 %
PCB Mount
Radial
- 40 C
+ 125 C
24 mm
3.3 mm
9 mm
Bulk
B Tolerance: 2 %
Brand: Vishay / BC Components
Lead Diameter: 0.6 mm
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Part # Aliases: 2381-640-63153
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE100E3 & NTCLE203E3 NTC Thermistors

Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors feature a RoHS compliance rating. The thermistors offer accuracy over a wide temperature range and high stability over their lifetime. Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors are ideal for domestic appliances, HVACs, battery management, food service, office equipment and power supply applications.

In Stock: 3,009

Stock:
3,009
Can Dispatch Immediately
On Order:
1,000
Expected 2026/11/18
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.494 $4.94
$0.461 $11.53
$0.44 $22.00
$0.418 $41.80
$0.376 $188.00
$0.361 $361.00
$0.329 $822.50