CRL1206-FW-R680ELF

Bourns
652-CRL1206FWR680ELF
CRL1206-FW-R680ELF

Mfr.:

Description:
Current Sense Resistors - SMD 0.68ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRL
680 mOhms
500 mW (1/2 W)
1 %
200 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
- 55 C
+ 125 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 16.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29,951

Stock:
29,951 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.211 $0.21
$0.107 $1.07
$0.073 $1.83
$0.063 $6.30
$0.053 $13.25
$0.047 $23.50
$0.042 $42.00
Full Reel (Order in multiples of 5000)
$0.033 $165.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩