TVA1318-E3

Vishay
75-TVA1318-E3
TVA1318-E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 1500uF 50volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
1500 uF
50 VDC
22.225 mm (0.875 in)
53.975 mm (2.125 in)
General Purpose Electrolytic Capacitors
- 10 %, + 100 %
- 40 C
+ 85 C
TVA ATOM
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Axial
Tradename: ATOM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.65 $34.65
$26.83 $268.30
$24.53 $1,226.50
$22.57 $2,257.00
$21.07 $10,535.00