93PR100LF

BI Technologies / TT Electronics
858-93PR100LF
93PR100LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/2inch 100 LEADFREE Thumbwheel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
Model 93
PC Pin
Single Turn
1 Turn
100 Ohms
Top Slot
1 W
200 VDC
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
PCB Mount
Bulk
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.90 $3.90
$3.02 $30.20
$2.61 $130.50
$2.43 $243.00
$2.33 $582.50
$2.09 $2,090.00
$2.02 $5,050.00
$1.91 $9,550.00