7328DP/NB

ABB Installation Products
894-7328DP/NB
7328DP/NB

Mfr.:

Description:
ABB 60A,PLG,3P4W,AT,600VAC,DP,NO BSHG

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ABB
Product Category: ABB
Brand: ABB Installation Products
Factory Pack Quantity: 1
Tradename: Russellstoll
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$983.65 $983.65