BSH-R29

ABB Installation Products
894-BSH-R29
BSH-R29

Mfr.:

Description:
Conduit Fittings & Accessories AUTO CONDUIT CLAMP PA6 NW29 BLK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Bulk
Brand: ABB Installation Products
Series: Non-metallic conduit systems
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PMA
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA® Flexible Cable Protection Systems

ABB Installation Products PMA® Flexible Cable Protection Systems are designed for use in mechanical engineering, rail infrastructure, robotics, and automation. These cable protection products from ABB include conduits that meet various technical requirements and protect cables from harsh environments. Conduit sizes range from 6mm to 125mm Ø and feature various options from lightweight to heavyweight and from pliable to highly flexible. 

Availability

Stock:
110 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.94 $45.94
$43.19 $431.90
$42.18 $1,054.50
$41.08 $2,054.00
$40.31 $4,031.00
$39.40 $9,850.00
500 Quote