TYD75X2WPI6

ABB Installation Products
894-TYD75X2WPI6
TYD75X2WPI6

Mfr.:

Description:
Wire Ducting & Raceways 75X2 WIDE SLOT INT BLUE DUCT

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Wide Slot Wiring Duct
Polyvinyl Chloride (PVC)
Intrinsic Blue
6 ft
23.9 mm
52.6 mm
DIN Rail
Brand: ABB Installation Products
Mounting Method: Mounting Holes
Product Type: Wire Ducting & Raceways
Size: 23.9 mm x 52.6 mm
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 104.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.82 $1,178.40
$9.54 $2,289.60
$9.43 $5,658.00
$9.28 $10,022.40
2,520 Quote