ADID-R-0014

ABRACON
815-ADID-R-0014
ADID-R-0014

Mfr.:

Description:
Signal Conditioning Diplexer Center Frequency 2400-2500 Surface Mount 1.60x0.80x0.60

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
RF Diplexers
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 0.4 dB, 0.65 dB
Mounting Style: PCB Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADID Multilayer Chip RF Diplexers

Abracon ADID Multilayer Chip RF Diplexers are low-temperature co-fire ceramic (LTCC) devices that support frequency ranges including 2400MHz to 2500MHz, 4900MHz to 5950MHz, 5150MHz to 7125MHz, and 6200MHz to 8200MHz. The diplexers feature low insertion loss ratings and a low voltage standing wave ratio (VSWR) within a small form factor. The Abracon ADID RF Diplexers are RoHS compliant and ideal for various applications. Typical applications include Wi-Fi® 6/6E, Wi-Fi speakers/soundbars, video streaming, network cameras, virtual reality (VR) devices, car infotainment systems, transportation, and broadband gateways.

In Stock: 3,747

Stock:
3,747 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.30 $0.30
$0.261 $2.61
$0.247 $6.18
$0.226 $22.60
$0.212 $53.00
$0.199 $99.50
$0.19 $190.00
Full Reel (Order in multiples of 4000)
$0.162 $648.00
$0.154 $1,232.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩