AMELH4025S-R33MT

ABRACON
815-AMELH4025S-R33MT
AMELH4025S-R33MT

Mfr.:

Description:
Power Inductors - SMD Inductor 0.33 uH 4.2 x 4.2 x 2.5 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded Power Inductor
4025
Shielded
330 nH
20 %
3.2 mOhms
20 A
- 40 C
+ 125 C
Standard
4.2 mm
4.2 mm
2.3 mm
Metal Alloy
AMELH4025S
Reel
Cut Tape
MouseReel
Application: Industrial Electronics, Consumer Electronics
Brand: ABRACON
Inductance - nH: 330 nH
Inductance - pH: 330000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMELH4025S Power Inductors

Abracon AMELH4025S Power Inductors feature inductance ranging from 0.13μH to 4.7μH, minimal audible buzzing, and low DCR. These flat-wire / hot-press molded power inductors offer high saturation current, soft saturation characteristics, and ultra-low AC losses. The AMELH4025S series is designed to provide improved efficiency and thermal performance, along with smoother current handling capacity. Abracon AMELH4025S Power Inductors support higher load currents while delivering superior EMI suppression and reliable performance at extreme temperatures. Typical applications include consumer electronics, industrial electronics, and telecom equipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
2,500
Expected 2027/02/09
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.86 $1.86
$1.54 $15.40
$1.23 $123.00
$1.20 $300.00
$1.16 $580.00
$1.06 $1,060.00
Full Reel (Order in multiples of 2500)
$0.902 $2,255.00
$0.871 $4,355.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩