EC3625TTS-100.000MTR

ABRACON
815-3625TTS100000MTR
EC3625TTS-100.000MTR

Mfr.:

Description:
Standard Clock Oscillators Standard Clock Oscillator 100.000MHz SMD 3.2mm x 5.0mm 25ppm -10 C to +70 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
100 MHz
25 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 10 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
EC36
Reel
Brand: ABRACON
Current Rating: 40 mA
Duty Cycle - Max: 50%
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.22 $1,220.00
$1.17 $5,850.00

Similar Products