AD5012HB-D76-LF

664-AD5012HB-D76
AD5012HB-D76-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 50x50x15mm, 12VDC, High Speed, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
15 mm
50 mm
12 VDC
14.3 CFM (0.4 m3/min)
4800 RPM
Ball
34 dBA
1.32 W
Plastic
Wire Leads
2.6 mmAq
AD 50x15
Brand: ADDA
Length: 50 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AD5012HB-D76
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: