FG92-W2

664-FG92-W2
FG92-W2

Mfr.:

Description:
Fan Accessories Finger Fan Guard for 92mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
92 mm
92 mm
FG
Brand: ADDA
Packaging: Bulk
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 22.745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.15 $3.15
$2.73 $27.30
$2.66 $66.50
$2.50 $125.00
$2.24 $224.00