CM-435-R-12

976-CM-435-R-12
CM-435-R-12

Mfr.:

Description:
Single Board Computers Core Module 435 DMP Vortex86DX

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CoreModule 435
PC/104
DMP Electronics
Vortex86DX
x86
800 MHz
5 V
IDE, ISA, PS/2, Serial, USB
- 20 C
+ 70 C
96 mm x 90 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 16 kB, 16 kB
Description/Function: CoreModule 435, 800MHz DMP Vortex86DX, 256MB RAM, Video, 10/100 and Gigabit Ethernet
Memory Size: 256 MB
Memory Type: DDR2, L1 Cache
Power Consumption: 6.5 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: