EU-1016

ADLINK Technology
976-EU-1016
EU-1016

Mfr.:

Description:
I/O Controllers EU-1016 16CH Digital Input, Sourcing type, ECAT Supported

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Controllers
EtherCAT I/O
0 Output
Digital
DIN Rail Mount
99.62 mm x 69.62 mm x 18.64 mm
16 Input
Brand: ADLINK Technology
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.07 $141.07
$139.11 $1,391.10
$137.14 $3,428.50
$117.56 $5,878.00
$113.68 $11,368.00
250 Quote