EU-2016

ADLINK Technology
976-EU-2016
EU-2016

Mfr.:

Description:
I/O Controllers EU-2016 16CH Digital Output, Sourcing type, ECAT Supported

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Controllers
EtherCAT I/O
16 Output
Digital
Voltage
DIN Rail Mount
100 mm x 69.65 mm x 14.8 mm
0 Input
Brand: ADLINK Technology
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.94 $160.94
$149.26 $1,492.60
$147.13 $3,678.25
$130.70 $6,535.00
$130.69 $13,069.00
250 Quote