Express-HL-i3-4100E

976-EXP-HL-I3-4100E
Express-HL-i3-4100E

Mfr.:

Description:
Computer-On-Modules - COM COM Express Intel i3 4100E SV 2.4GHz QM8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 6
Intel
Core i3-4100E
QM87
2.4 GHz
32 GB
0 GB
12 V
- 40 C
+ 85 C
125 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Description/Function: Basic COM Express Type 6 module with Intel core i3-4100E at 2.4 GHz with GT2 level graphics
Memory Size: 32 GB
Memory Type: DDR3L
Power Consumption: 37 W
Processor Series: Intel Core i3-4100
Product Type: Computer-On-Modules - COM
Series: Express-HL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 215.762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: