Express-SLE-E3-1505L

976-EXP-SLE-E3-1505L
Express-SLE-E3-1505L

Mfr.:

Description:
Computer-On-Modules - COM Express-SLE-E3-1505LBasic COM Express Type6 module with 6 Intel Xeon E3-1505L v5 processor at 2.0/2.8GHz with CM236 chipset

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 6
Intel
Xeon
CM236
2 GHz
32 GB
0 GB
8 MB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 25 W
Processor Series: E3-1505L
Product Type: Computer-On-Modules - COM
Series: Express-SLE
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 204.775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
MXHTS:
84715001
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: