MSATA SSD SATA3 3D TLC PE 3K 30U

976-MSATASSDPE
MSATA SSD SATA3 3D TLC PE 3K 30U

Mfr.:

Description:
Solid State Drives - SSD The factory is currently not accepting order for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
512 GB
mSATA SSDs
mSATA
3D TLC
SATA III
520 MB/s
560 MB/s
3.3 V
- 20 C
+ 75 C
50.8 mm x 29.85 mm x 4.85 mm
Brand: ADLINK Technology
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
4A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: