PCIe-PXIe-8565/1M

ADLINK Technology
976-PCIEPXIE8565/1M
PCIe-PXIe-8565/1M

Mfr.:

Description:
Interface Modules PCIe-PXIe-8565/1MPCIe Gen1 x1 (250MB/s) to PXIe chassis kit with 1 meter cablePCIe-8560, PXIe-8565, ACL-EXPRESS-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
Expansion Kits
PCIe to PXIe
2 Port
250 Mb/s
PCIe, PXIe
3.3 V
12 V
0 C
+ 55 C
Brand: ADLINK Technology
Operating Supply Current: 850 mA, 1.3 A
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,892.85 $1,892.85
10 Quote